AMC17DRYS

Heilind Number:SULAMC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DRYS

Detailed Description

Introducing the AMC17DRYS, a high-performance board-to-board connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The female gender and side hole mount type offer versatile installation options. The contact material is Beryllium Copper with gold plating, providing excellent signal integrity. With 34 positions and a pitch of 2.54mm, it's perfect for high-density PCB designs. The straight orientation and full bellow contact type further enhance connectivity. Operating temperature range of -65 to 150 °C ensures performance in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. Tail length of 11.18mm allows for secure soldering. Ideal for use in aerospace, defense, and other demanding industries, the AMC17DRYS is a top choice for reliable interconnect solutions.