AMC17DSXI

Heilind Number:SULAMC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DSXI

Detailed Description

Introducing the AMC17DSXI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity. With a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The 17-position connector, with a pitch of 2.54mm, is ideal for high-density layouts. Gold contact plating and a voltage rating of 700 VAC guarantee optimal signal transmission. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's straight orientation, compact design (10.95mm height, 8.38mm width), and 4.06mm tail length make it versatile for various applications. Whether in aerospace, defense, or industrial settings, the AMC17DSXI delivers exceptional performance.