| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 17 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 17 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DSXN |
AMC17DSXN
| Heilind Number: | SULAMC17DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC17DSXN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 17 gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. The female gender and straight orientation make it easy to install, while the thru-hole termination method guarantees secure connectivity. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, it is ideal for use in aerospace, military, and industrial settings. The contact material, Beryllium Copper, offers exceptional conductivity and durability. With a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it saves valuable board space without compromising on performance. Trust the AMC17DSXN for your critical connectivity needs.

