AMC17DTAD

Heilind Number:SULAMC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DTAD

Detailed Description

Introducing the AMC17DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and 2-row, 34-position layout make it versatile for various PCB designs. Gold contact plating and termination guarantee excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The AMC17DTAD, with its loop bellow contact type and clearance hole mount, offers secure and efficient connections in aerospace, military, and industrial applications. Upgrade your connectivity solutions with this top-of-the-line connector.