AMC17DTBD

Heilind Number:SULAMC17DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTBD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DTBD

Detailed Description

Introducing the AMC17DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a combination of PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female connector, with two rows of 34 positions, offers ample connectivity options. Its right-angle, thru-hole mount with clearance hole design allows for easy and secure installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether in aerospace, defense, or industrial applications, the AMC17DTBD ensures reliable performance.