AMC17DTBS

Heilind Number:SULAMC17DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTBS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DTBS

Detailed Description

Introducing the AMC17DTBS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a contact rating of 3A at 700VAC. With two rows and a pitch of 2.54mm, it is ideal for compact circuit board layouts. The termination method is through-hole, ensuring secure attachment. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission. Its right-angle orientation and 34 positions allow for efficient PCB connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a low profile of 15.49mm and a connector width of 9.4mm, it offers space-saving benefits. Meeting stringent quality standards, the AMC17DTBS is a reliable choice for demanding applications in aerospace, defense, and industrial settings.