AMC17DTEF

Heilind Number:SULAMC17DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTEF
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DTEF

Detailed Description

Designed for high-performance applications, the AMC17DTEF connector boasts PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, this connector is ideal for demanding electronic setups. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The Full Bellow contact type and gold plating guarantee reliable signal transmission. Its Floating Bobbin mount type and straight orientation make installation a breeze. With 34 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Gold termination plating adds further corrosion resistance, while the 6.99mm tail length allows for secure attachment. Certified for quality and performance, the AMC17DTEF is a top choice for Board To Board PCB and Card Edge connections in various industries.