AMC17DTEN

Heilind Number:SULAMC17DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTEN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTEN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DTEN

Detailed Description

Introducing the AMC17DTEN, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers exceptional durability and conductivity. With a current rating of 3 A and a voltage rating of 700 VAC, it ensures reliable power transmission. The two rows of contacts, terminated with eyelets and gold plating, provide secure connections. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. The 34 positions, with a pitch of 2.54 mm, offer versatility in connectivity. Designed for board-to-board and card edge applications, the AMC17DTEN is a top choice for high-reliability electronic systems.