AMC17DTKD

Heilind Number:SULAMC17DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULAMC17DTKD

Detailed Description

Introducing our AMC17DTKD PCB connector, meticulously crafted for unparalleled performance in high-reliability applications. This dual-row connector, featuring a female gender and straight orientation, boasts 34 gold-plated contact positions with a pitch of 2.54mm. Engineered with PPS and Beryllium Copper, it ensures exceptional durability and conductivity, even in extreme operating temperatures ranging from -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees reliable power transmission. The clearance hole mount type and thru-hole termination method facilitate easy installation on circuit boards. Its loop bellow contact type further enhances signal integrity. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising on performance. Trust in the AMC17DTKD for seamless board-to-board connections in critical electronic systems.