AMC17DTMH

Heilind Number:SULAMC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DTMH

Detailed Description

Introducing the AMC17DTMH Board to Board PCB Connector, a high-performance component designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in challenging environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees efficient signal transmission with minimal signal loss. The right-angle orientation and clearance hole mount type offer versatile installation options, while the thru-hole termination method and loop bellow contact type provide secure and stable connections. With 34 positions and a pitch of 2.54mm, it's ideal for multi-board setups. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, defense, and industrial applications that require durability and performance. Upgrade your connectivity solutions with the AMC17DTMH.