AMC17DTMI

Heilind Number:SULAMC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC17DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC17DTMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC17DTMI

Detailed Description

AMC17DTMI features a robust design with PPS & Beryllium Copper construction, ensuring durability and reliable performance. This female connector, with two rows and threaded mounting, is ideal for secure PCB connections. Utilizing a thru-hole termination method, it guarantees stability. The contact material of Beryllium Copper with gold plating offers excellent conductivity. With a pitch of 2.54mm, it allows for precise connections. Rated for 700VAC and 3A, it's suitable for high-power applications. The loop bellow contact type and right-angle orientation facilitate efficient board-to-board connections. With 34 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it's reliable in harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-term performance. Classified under hi-rel connectors, the AMC17DTMI is a versatile and dependable choice for various electronic applications.