| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DTMS |
AMC17DTMS
| Heilind Number: | SULAMC17DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC17DTMS, a high-performance Board-to-Board PCB Connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. Featuring a right-angle orientation and side-hole mount type, it offers versatile installation options. The 34 gold-plated contact positions, along with a contact pitch of 2.54mm, facilitate efficient signal transmission with a maximum voltage rating of 700VAC and an amperage of 3A. Ideal for industrial and commercial use, this connector operates flawlessly in temperatures ranging from -65°C to 150°C. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Trust the AMC17DTMS for secure and durable board-to-board connections in your electronic systems.

