| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC17DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC17DTMT |
AMC17DTMT
| Heilind Number: | SULAMC17DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC17DTMT |
| ECAD Model: |
Specifications
Detailed Description
AMC17DTMT features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a low amperage of 3A and a voltage rating of 700VAC, this female connector is ideal for power applications. Its two rows of contacts, threaded mount type, and thru-hole termination method provide secure and stable connections. The gold plating on Beryllium Copper contacts offers excellent conductivity and corrosion resistance. Designed for board-to-board or card edge connections, this 34-position connector with a pitch of 2.54mm and a right-angle orientation saves space on PCBs. Operating in a wide temperature range from -65 to 150°C, it guarantees functionality in extreme conditions. The AMC17DTMT is a high-quality solution for critical electronic systems.

