| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC18DCKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMC18DCKD-S288 |
AMC18DCKD-S288
| Heilind Number: | SULAMC18DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC18DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC18DCKD-S288 Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows with a pitch of 2.54mm (.1 in), is designed for reliable power transmission at up to 3A and 700VAC. Crafted with PPS and Beryllium Copper contact materials plated with gold, it ensures excellent conductivity and durability. The contact type, Loop Bellow, offers secure connections in straddle orientation. With 36 positions and a 0.175in (4.45mm) tail length, it accommodates complex PCB layouts. Operating smoothly in temperatures ranging from -65 to 150°C, this connector guarantees performance in diverse environments. Ideal for applications in aerospace, defense, and telecommunications, the AMC18DCKD-S288 is a dependable choice for your connectivity infrastructure.

