AMC18DCKD

Heilind Number:SULAMC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DCKD

Detailed Description

Introducing the AMC18DCKD, a high-performance PCB connector designed for precision electronic applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender with two rows and a clearance hole mount type, installation is effortless. The Thru Hole termination method guarantees secure connectivity. Each contact is plated with gold for enhanced signal transmission, while the loop bellow contact type offers reliable performance. With 36 positions and a voltage rating of 700 VAC, this connector is suitable for various power and signal transmission needs. Operating seamlessly in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. The compact design, with a height of 15.49mm and width of 9.4mm, ensures versatility in PCB layouts. Perfect for hi-rel applications, the AMC18DCKD is a dependable choice for professionals in the electronics industry.