AMC18DCKI-S288

Heilind Number:SULAMC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DCKI-S288

Detailed Description

Introducing the AMC18DCKI-S288, a high-performance PPS and Beryllium Copper Board-to-Board PCB Connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable installation. With a contact material of Beryllium Copper and gold contact plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its Loop Bellow contact type and straddle orientation facilitate seamless connections. With 36 positions and a tail length of 4.45mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is reliable in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Gold termination plating ensures long-term performance. The AMC18DCKI-S288 is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.