AMC18DCKI

Heilind Number:SULAMC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DCKI

Detailed Description

This high-quality PCB connector, SKU AMC18DCKI, boasts exceptional durability and performance, making it a must-have for your electronic projects. Featuring a threaded mount type and through-hole termination method, installation is secure and reliable. The contact material is premium Beryllium Copper with gold plating, ensuring excellent conductivity and resistance to corrosion. With two rows of 36 female contacts in a straight orientation, this connector offers versatile connectivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The loop bellow contact design further enhances its reliability. With a compact size of 9.4mm (width) and 15.49mm (height), it is ideal for space-constrained PCB layouts. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.