AMC18DCKS

Heilind Number:SULAMC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DCKS

Detailed Description

Introducing the AMC18DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. The female gender, along with two rows of contacts in a side hole mount type, allows for secure and efficient connections. Termination through-hole method with gold-plated Beryllium Copper contacts guarantees optimal signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and 36 positions make it versatile for various PCB applications. The gold termination plating enhances corrosion resistance. Measuring at .61 inches in height and 9.4mm in width, with a pitch of 2.54mm, it offers compact yet reliable connectivity. Trusted for its quality and performance, the AMC18DCKS is the ideal choice for mission-critical electronic systems.