AMC18DRAH

Heilind Number:SULAMC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRAH

Detailed Description

The AMC18DRAH Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power-intensive systems. Its female gender, dual-row configuration, and right-angle orientation make it versatile for various PCB layouts. The termination method of Thru Hole with Gold plating guarantees secure and low-resistance connections. Operating within a wide temperature range of -65 to 150°C, it is ideal for both standard and extreme operating conditions. With a pitch of 2.54mm and 36 positions, it offers ample connectivity options. The Full Bellow contact type further enhances its reliability. Its compact size, with a height of 10.95mm and width of 8.38mm, ensures efficient use of PCB real estate. The tail length of 3.18mm allows for easy installation. Suitable for high-reliability applications, this connector is a crucial component in aerospace, defense, and industrial systems.