AMC18DRAI

Heilind Number:SULAMC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRAI

Detailed Description

The AMC18DRAI is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers excellent durability and reliability. Featuring a 2.54mm pitch and 36 positions, it allows for secure and efficient connections. The Female connector with two rows and right-angle orientation is ideal for space-constrained installations. Gold contact plating ensures optimal signal transmission, while a voltage rating of 700 VAC guarantees safe operation. With a contact type of Full Bellow and termination method of Thru Hole, it provides a robust and stable connection. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in harsh environments. The connector is threaded for secure mounting and has a tail length of 3.18mm for easy installation. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet reliable solution for your connectivity needs. Perfect for high-reliability applications, the AMC18DRAI is a top choice for professionals in the electronics industry.