| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC18DRAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC18DRAN |
AMC18DRAN
| Heilind Number: | SULAMC18DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC18DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC18DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable signal transmission in harsh environments. The female connector, with two rows of 36 positions, offers ample connectivity options. Its through-hole termination method and gold-plated contacts provide secure and durable connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial and commercial systems. The right-angle orientation and compact dimensions make it easy to integrate into your PCB layout. Trust the AMC18DRAN for efficient and dependable board-to-board connections in your designs.

