AMC18DRAS-S93

Heilind Number:SULAMC18DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC18DRAS-S93

Detailed Description

AMC18DRAS-S93 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a 2.54mm pitch and 36 positions in a two-row configuration, it provides ample connectivity options. The contacts, made of Beryllium Copper and plated with gold, ensure excellent signal transmission. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and side-hole mount type offer versatility in installation. The termination method is through-hole, with a tail length of 3.18mm, facilitating secure attachment to the PCB. Measuring 10.95mm in height and 8.38mm in width, it fits compactly on the board. The AMC18DRASS93 is ideal for use in aerospace, defense, and other high-reliability applications where performance is paramount.