AMC18DRAS

Heilind Number:SULAMC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRAS

Detailed Description

Introducing the AMC18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme operating conditions with an operating temperature range of -65 to 150 °C. The female connector with two rows and 36 positions offers versatile connectivity options. Its side hole mount and thru-hole termination method facilitate easy and secure installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type ensures optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector suits various electronic systems. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained PCB layouts. Trust the AMC18DRAS for efficient and durable board-to-board connections in your applications.