AMC18DREH

Heilind Number:SULAMC18DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DREH

Detailed Description

The AMC18DREH connector features a robust construction, with PPS and Beryllium Copper materials ensuring durability and reliable performance. Designed for female gender type, it offers two rows of contacts with a 2.54mm pitch, making it suitable for high-density board-to-board connections. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. With an amperage rating of 3A and voltage capability of 700VAC, this connector is ideal for power applications. Its Full Bellow contact type and straight orientation enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. The termination method of eyelets and clearance hole mount type facilitate easy installation. With 36 positions and a tail length of 5.72mm, it offers ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it provides a compact yet efficient solution for PCB connections. Gold termination plating ensures long-term reliability. Overall, the AMC18DREH connector is a versatile and high-performing component, suitable for demanding applications in industries such as aerospace, telecommunications, and automotive.