AMC18DREN

Heilind Number:SULAMC18DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DREN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DREN

Detailed Description

The AMC18DREN is a high-performance female connector designed for board-to-board PCB applications, featuring PPS and Beryllium Copper construction for optimal durability and conductivity. With a pitch of 2.54mm and 36 positions spread across 2 rows, this connector ensures secure and reliable connections. Its contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. The termination method is through eyelets, and the operating temperature range of -65 to 150°C makes it suitable for a variety of environments. With a voltage rating of 700VAC and an amperage of 3A, it meets the demands of high-power applications. The straight orientation and no mounting feature provide easy integration onto PCBs. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it space-efficient. Overall, the AMC18DREN is a top choice for demanding electronic systems.