AMC18DRES

Heilind Number:SULAMC18DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRES
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRES

Detailed Description

Introducing the AMC18DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The female gender connector with two rows and a straight orientation offers versatility in installation. Contact materials plated with gold guarantee excellent signal transmission. The termination method using eyelets ensures secure attachment. With 36 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The AMC18DRES is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.