AMC18DRMD-S288

Heilind Number:SULAMC18DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRMD-S288

Detailed Description

Introducing the AMC18DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a compact design and a pitch of 2.54mm, it is ideal for space-constrained PCB layouts. The female gender, two rows, and 36 positions cater to versatile connection requirements. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the Loop Bellow contact type and Card Extender termination method provide secure and stable connections. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers a low-profile solution without compromising on performance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the AMC18DRMD-S288 is the perfect choice for reliable board-to-board connections.