AMC18DRMD

Heilind Number:SULAMC18DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRMD

Detailed Description

Introducing the AMC18DRMD, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, two rows of 36 positions each, and a pitch of 2.54mm, it offers versatile connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and durable connections. With a straight orientation and a clearance hole mount type, installation is convenient and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the AMC18DRMD for high-reliability connections in your projects.