AMC18DRMH

Heilind Number:SULAMC18DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRMH

Detailed Description

Introducing the AMC18DRMH, a high-performance board-to-board PCB connector featuring PPS and Beryllium Copper construction for optimal conductivity and durability. With a 2.54mm pitch and 36 positions, this female connector is designed for precision applications. The contact material is Gold-plated Beryllium Copper, ensuring reliable signal transmission with a voltage rating of 700 VAC. Perfect for wire wrap termination, it offers a secure connection method. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for demanding environments. Its straight orientation and clearance hole mount type make installation easy. The tail length of 14.22mm provides flexibility in assembly. Measuring at .61 inches in height and 9.4mm in width, the AMC18DRMH is compact yet efficient. From aerospace to telecommunications, this connector is a dependable solution for your connectivity needs.