AMC18DRMI

Heilind Number:SULAMC18DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRMI

Detailed Description

Introducing the AMC18DRMI, a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The female gender, two rows, and threaded mount type make it versatile for various setups. Utilizing wire wrap termination and gold contact plating, it guarantees excellent signal transmission. Its Loop Bellow contact type and straight orientation further enhance its functionality. With 36 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it's space-efficient. Perfect for hi-rel applications, this connector is a reliable choice for your PCB connectivity needs.