| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC18DRMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMC18DRMN |
AMC18DRMN
| Heilind Number: | SULAMC18DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC18DRMN |
| ECAD Model: |
Specifications
Detailed Description
The AMC18DRMN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable conductivity. With a contact rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. The 2-row, 36-position design with a pitch of 2.54mm allows for efficient PCB connectivity. Gold contact plating and termination provide excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type offer secure and stable connections. Tailored for professional use, the AMC18DRMN is a top choice for engineers seeking high-quality interconnect solutions.

