AMC18DRMS-S288

Heilind Number:SULAMC18DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRMS-S288

Detailed Description

Introducing the AMC18DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and voltage resistance up to 700 VAC, it is suitable for power and data-intensive systems. Featuring a female gender, dual-row configuration, and side-hole mount type, it offers versatile connectivity options. The gold-plated Beryllium Copper contacts guarantee optimal conductivity, while the loop bellow contact type and termination method via card extender ensure secure connections. With a pitch of 2.54mm, operating temperature range of -65 to 150°C, and 36 positions, this connector meets the most stringent performance requirements. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial systems, the AMC18DRMS-S288 delivers unmatched durability and performance. Elevate your connectivity solutions with this industry-leading connector.