AMC18DRMS

Heilind Number:SULAMC18DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRMS

Detailed Description

Introducing the AMC18DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, two rows, and side hole mount type offer versatility in installation. Termination is made easy with wire wrap contacts plated with gold for optimal conductivity. The 2.54mm pitch and straight orientation accommodate precise PCB connections. With 36 positions and a tail length of 14.22mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained applications. The AMC18DRMS is a reliable solution for your connectivity needs, meeting high standards of performance and durability.