AMC18DRMT

Heilind Number:SULAMC18DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRMT

Detailed Description

Introducing the AMC18DRMT, a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector offers reliable connectivity with a current rating of 3A and voltage capability of 700VAC. With two rows and 36 positions, it allows for versatile connections on your PCB. The threaded mount type and wire wrap termination method ensure secure and efficient installation. Contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. The Loop Bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm, tail length of 14.22mm, and compact dimensions of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial applications, the AMC18DRMT delivers reliable performance, making it a must-have component for your connectivity needs.