| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC18DRMZ |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMC18DRMZ |
AMC18DRMZ
| Heilind Number: | SULAMC18DRMZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC18DRMZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC18DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in even the harshest environments. With a contact plating of gold and a voltage rating of 700 VAC, it guarantees optimal signal transfer and durability. The two-row, 36-position design, with a pitch of 2.54mm, offers versatile connectivity options. Its straight orientation and side-hole mount type make installation easy and efficient. Ideal for use in aerospace, defense, and industrial settings, the AMC18DRMZ operates flawlessly in temperatures ranging from -65 to 150°C. Trust in this connector for secure and high-speed data transmission in your critical systems.

