AMC18DRSI-S288

Heilind Number:SULAMC18DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRSI-S288

Detailed Description

Introducing the AMC18DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission in various systems. The female gender, two rows, and threaded mount type offer secure and stable installation. Utilizing a card extender termination method with gold contact plating, it guarantees excellent conductivity and durability. The 36-position design with Loop Bellow contacts allows for efficient signal transfer. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB without compromising performance. Gold termination plating ensures long-term reliability. The AMC18DRSI-S288 is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.