AMC18DRSI

Heilind Number:SULAMC18DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRSI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRSI

Detailed Description

Introducing the AMC18DRSI, a high-performance board-to-board and card edge connector designed for demanding applications. With a sturdy threaded mount type and reliable thru-hole termination method, this connector ensures secure and stable connections. Featuring two rows of 36 female contacts made of PPS and Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its versatility. Operating at temperatures ranging from -65 to 150°C and rated for 700 VAC, this connector is suitable for use in a wide range of environments. Its compact design, with a connector height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained installations. Trust the AMC18DRSI for your critical connectivity needs in aerospace, defense, and other high-reliability applications.