AMC18DRSS

Heilind Number:SULAMC18DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRSS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRSS

Detailed Description

Introducing the AMC18DRSS, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with a total of 36 positions, this connector ensures reliable connectivity in even the most demanding environments. The female gender and straight orientation make it easy to integrate into your existing setup, while the side hole mount type and thru-hole termination method provide secure attachment. Crafted from PPS and beryllium copper with gold plating, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets the strictest industry standards for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust the AMC18DRSS for your connectivity needs, where precision and reliability are paramount.