AMC18DRST-S288

Heilind Number:SULAMC18DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRST-S288

Detailed Description

Featuring a robust construction for high-reliability applications, the AMC18DRST-S288 is a female board-to-board PCB connector designed for optimal performance. With a pitch of 2.54mm and 36 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Its contact material, beryllium copper, combined with gold contact plating, guarantees excellent conductivity and durability. The termination method of card extender and threaded mount type offer versatility in installation. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for demanding environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet reliable solution for your PCB connectivity needs. Whether used in aerospace, military, or industrial applications, the AMC18DRST-S288 delivers exceptional performance.