AMC18DRSZ

Heilind Number:SULAMC18DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRSZ

Detailed Description

The AMC18DRSZ is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to integrate into circuit boards. Gold-plated contacts on the 36 positions guarantee optimal conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150 °C, it is ideal for harsh operating conditions. The loop bellow contact type and straight orientation provide secure connections while the .61-inch connector height and 9.4mm width offer a compact footprint. Compliant with high-reliability standards, the AMC18DRSZ is a top choice for board-to-board and card edge connections in various industries.