AMC18DRTH

Heilind Number:SULAMC18DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRTH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRTH

Detailed Description

The AMC18DRTH is a high-performance PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable connectivity in critical environments. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its female gender and 2-row configuration offer versatility in PCB layouts. Utilizing a clearance hole mount and thru-hole termination method, installation is efficient and secure. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and 36 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is ideal for harsh industrial settings. The straight orientation, full bellow contact type, and tail length of 5.08mm ensure proper mating and signal integrity. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board connections. Gold termination plating further enhances its durability. Whether used in aerospace, telecommunications, or industrial applications, the AMC18DRTH guarantees dependable performance.