AMC18DRTI-S13

Heilind Number:SULAMC18DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRTI-S13

Detailed Description

The AMC18DRTI-S13 is a high-performance connector designed for demanding applications in aerospace, military, and other hi-rel industries. Featuring PPS and Beryllium Copper construction, this female connector with two rows offers reliable connectivity. With a threaded mount type and card extender termination method, it ensures secure attachment. The contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. Operating at 700 VAC and 3 A, it can handle power and signal transmission efficiently. The 2.54 mm pitch and full bellow contact type further enhance its performance. With 36 positions and a tail length of 4.7 mm, it accommodates multiple connections with ease. Meeting stringent standards, including an operating temperature range of -65 to 150 °C, this connector delivers durability and stability in harsh environments. With a compact design and dimensions of 10.95 mm in height and 8.38 mm in width, it is suitable for space-constrained applications. Perfect for board-to-board and card edge connections, the AMC18DRTI-S13 is a reliable solution for your connectivity needs.