AMC18DRTI-S734

Heilind Number:SULAMC18DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRTI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRTI-S734

Detailed Description

The AMC18DRTI-S734 is a high-performance PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage, it ensures efficient power transmission. This female connector has two rows, threaded mount type, and thru-hole termination method, facilitating easy installation. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. With 36 positions and a pitch of 2.54mm, it enables seamless board-to-board connections. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. The AMC18DRTI-S734 is the perfect choice for high-reliability applications, meeting the stringent requirements of the aerospace and defense industries.