AMC18DRTI

Heilind Number:SULAMC18DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRTI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRTI

Detailed Description

Introducing the AMC18DRTI, a high-performance female PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 36 positions, it offers ample connectivity options for your PCB layout. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Gold plating on the contacts ensures excellent conductivity and corrosion resistance, while the full bellow contact type provides optimal signal transmission. Rated for 700VAC and operating in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space without compromising on performance. Whether you're designing aerospace systems, telecommunications equipment, or industrial machinery, the AMC18DRTI is the perfect choice for reliable and durable PCB connectivity.