AMC18DRTN

Heilind Number:SULAMC18DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRTN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRTN

Detailed Description

Introducing the AMC18DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures reliable and efficient power transmission. Featuring a twin-row design with 36 female contacts, it offers ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power setups. The straight orientation and termination method of thru-hole soldering facilitate easy installation. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Compliant with industry standards, this connector is a reliable choice for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the AMC18DRTN.