AMC18DRTS-S13

Heilind Number:SULAMC18DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRTS-S13

Detailed Description

The AMC18DRTS-S13 is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts and Full Bellow design guarantee excellent conductivity and durability. Its side hole mount type and card extender termination method make installation easy and secure. With 36 positions and 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 150 °C, this connector is ideal for use in various industries. Its compact size, with dimensions of 10.95 mm in height and 8.38 mm in width, ensures compatibility with standard PCB layouts. Perfect for hi-rel applications, the AMC18DRTSS13 is a reliable solution for board-to-board and card edge connections.