AMC18DRXI

Heilind Number:SULAMC18DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRXI

Detailed Description

Introducing the AMC18DRXI, a high-performance PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity with a current rating of 3 A and a maximum voltage of 700 VAC. Featuring a threaded mount type and thru-hole termination method, it guarantees secure attachment to the board. With 36 gold-plated contacts and a pitch of 2.54 mm, signal transmission is efficient and corrosion-resistant. The Full Bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for demanding environments. Measuring 10.95 mm in height and 8.38 mm in width, it offers a compact yet sturdy design. Trust the AMC18DRXI for unparalleled performance in board-to-board and card edge connections.