AMC18DRYH

Heilind Number:SULAMC18DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DRYH

Detailed Description

AMC18DRYH offers high-performance connectivity with its PPS & Beryllium Copper construction. Designed for reliability, this female connector features two rows for secure connections. The clearance hole mount type and thru-hole termination method ensure easy installation. Its contact material is Beryllium Copper with gold plating, providing optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets versatile application requirements. The full bellow contact type and straight orientation further enhance functionality. This connector boasts 36 positions and a tail length of 11.18mm (.44 in), suitable for various PCB setups. Operating in a wide temperature range of -65 to 150°C, it ensures stability in diverse environments. The connector's compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, is ideal for space-constrained applications. With gold termination plating and compliance with hi-rel standards, the AMC18DRYH is a dependable choice for board-to-board and card edge connections.