AMC18DRYN

Heilind Number:SULAMC18DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DRYN

Detailed Description

The AMC18DRYN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliability in extreme conditions with an operating temperature range of -65 to 150°C. This female connector, with two rows and 36 positions, offers secure and efficient board-to-board connectivity. Utilizing a full bellow contact type with gold plating, it guarantees optimal signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The straight orientation and no mounting requirement streamline installation, while the 2.54mm pitch and 11.18mm tail length facilitate seamless PCB integration. With a compact form factor measuring just 10.95mm in height and 8.38mm in width, it's ideal for space-constrained systems. Trusted for its performance and durability, the AMC18DRYN is a reliable choice for high-reliability applications in various industries.