AMC18DTAH

Heilind Number:SULAMC18DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTAH

Detailed Description

Introducing the AMC18DTAH, a high-performance board-to-board PCB connector meticulously engineered for precision and durability. This connector features a unique loop bellow contact type with PPS and Beryllium Copper construction, ensuring reliable conductivity even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold contact plating and termination provide optimal signal integrity, while the right-angle orientation and clearance hole mount type offer versatile installation options. With 36 female contacts, each with a tail length of 2.54mm, this connector is perfect for multi-row connections. Operating seamlessly in temperatures ranging from -65°C to 150°C, it's ideal for a wide range of applications in industries such as aerospace, telecommunications, and more. Trust the AMC18DTAH for your connectivity needs, where quality meets performance.